TWR-MCF51JG, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory

Thiết kế tham khảo bởi: NXP Semiconductors

TWR-MCF51JG, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory
TWR-MCF51JG, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory. The TWR-MCF51JG is a development module compatible with the Tower System. It can function as a standalone, low-cost platform for the evaluation of the ColdFire+ MCF51JG MCU devices. The TWR-MCF51JG controller module features the MCF51JG, a ColdFire+ 32-bit MCU built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption and more