TPS61193-Q1EVM, Evaluation Module for TPS61193-Q1 3-Channel LED Driver
Thiết kế tham khảo bởi: Texas Instruments
TPS61193-Q1EVM, Evaluation Module for TPS61193-Q1 3-Channel LED Driver. The TPS61193-Q1EVM evaluation module (EVM) helps designers evaluate the operation and performance of this device. The TPS61193-Q1EVM uses the TPS61193-Q1 to drive up to 3 LED strings (up to 12 LEDs each, 36 LEDs together) for LCD backlighting with high efficiency. Power supply connection for the battery and test points for each signal can be found on the evaluation board. LED brightness can be controlled by external PWM signal. Separate LED board can be used as a load or it is possible to connect LCD panel to the output connector