TPS61013EVM-157, Evaluation Board for the TPS61013 High- Efficiency Boost converter
Thiết kế tham khảo bởi: Texas Instruments
TPS61013EVM-157, Evaluation Board for the TPS61013 High- Efficiency Boost converter. The TPS61013 evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage between 1.5 V and 3.3 V. Only the feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6101x has an input voltage range between 0.9 V and VO