TPS5420EVM-175 SWIFT Regulator Evaluation Module
Thiết kế tham khảo bởi: Texas Instruments
TPS5420EVM-175 evaluation module allows the designer to evaluate the TPS5420 SWIFT DC/DC converter optimized for small size. The input voltage range of this module is 10V to 36V and the output voltage is pre-set to 5V. The output voltage can be easily adjusted by changing a resistor divider. Please see the User's Guide (SLVU163) for more information. The TPS5420 is ideal for a wide range of consumer electronics and industrial applications with an input voltage requirement of 5.5V to 36V