TIDA-00486, Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
Thiết kế tham khảo bởi: Texas Instruments
TIDA-00486, Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design. The TIDA-00486 Design uses SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An ISO15 transceiver provides an isolated RS-485 interface with up to 2500 VRMS of isolation. The LM5160 Fly-Buck power supply provides both isolated and non-isolated 3.3 V outputs for the two portions of the circuit. The design can be powered with AC or DC power up to 30 VRMS or 48 V peak