STEVAL-ISQ010V1, Demonstration Board is specifically designed for the TSC102 device. The TSC102 measures a very small voltage drop on a high-side shunt resistor and, using an internally fixed gain, amplifies the difference into a ground-referenced output voltage. The amplification gain is internally fixed. The device is housed in a tiny TSSOP8 package. Input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 to 30 V during operation. Under absolute maximum rating conditions, the Vp and Vm pins can sustain as much as 60V to handle events like load-dump conditions and as low as -16V to deal with reverse battery conditions