SPX-16298, Development Kit for the MS8607 is an impressive combination pressure, humidity, temperature (PHT) sensor with accuracy of ±2mbar pressure, ±3% humidity, and ±1 degree-C. Perfect for sensing general weather conditions the MS8607 really shines for high altitude, low pressure applications. Capable of sensing down to 10mbar, this pressure sensor separates itself from many other I2C pressure sensors like the BME280. The MS8607 is simple to use and gives the user some very powerful readings with very little power and conversion time. Hook up is a breeze with as the breakout board is using the Qwiic connect system. We have a fully formed Arduino library and extensive examples to get you up and running quickly. The breakout board has built-in 2.2k-ohm pullup resistors for I2C communications