SI5346-D-EVB, Evaluation Board based on Si5346 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier, rev.D
Thiết kế tham khảo bởi: Silicon Labs
SI5346-D-EVB, Evaluation Board is used for evaluating the Si5346 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier revision D. The device revision is distinguished by a white 1 inch x 0.187 inch label with the text SI5346-D-EB installed in the lower left hand corner of the board. (For ordering purposes only, the terms EB and EVB refer to the board and the kit respectively