RN-131-EK, Evaluation Kit based on RN131 2.4 GHz IEEE 802.11 Wireless LAN Module
Thiết kế tham khảo bởi: Microchip Technology
RN-131-EK, 802.11 b/g Wi-Fi Evaluation Kit for the RN131 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board also includes 2 convenient Push-Buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems