PMP8407.3, Multiple Output, High Efficiency Flyback Converter for PoE Applications
Thiết kế tham khảo bởi: Texas Instruments
PMP8407.3, Multiple Output, High Efficiency Flyback Converter for PoE Applications. Converter is used for Class 2 PoE applications where high efficiency and multiple outputs are required. The specific output for PMP8407.3 is 10V@.11A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS23785B contains both the PoE Powered Device and the PWM controller functions