PMP10467, MOSFET Integrated PSR Flyback Reference Design for Universal AC Input and 5V/1.4A Output
Thiết kế tham khảo bởi: Texas Instruments
PMP10467, MOSFET Integrated PSR Flyback Reference Design for Universal AC Input and 5V/1.4A Output. The PMP10467 reference design uses the UCC28911 primary-side regulated flyback controller with integrated MOSFET to generate a 5V/1.4A output from an universal AC input with safety isolation rated transformer on a single layer board. About 50degC temperature rise on UCC28911 is observed at full load. It is notable that the power consumption at no load is less than 40mW