MC1321xEVKRM, MC1321x Evaluation Kit (EVK) consists of a 13213-NCB Network Coordinator Board + 13213-SRB Sensor Reference Board
Thiết kế tham khảo bởi: NXP Semiconductors
MC1321xEVKRM, MC1321x Evaluation Kit (EVK) provides a detailed hardware description of the MC1321xEVK which consists of a 13213-Network Coordinator Board (13213-NCB) and a 13213-Sensor Reference Board (13213-SRB). The functionality of the 13213-NCB and 13213-SRB boards is very similar. The primary difference between the two boards revolves around the peripheral circuits, not in the reference design itself. The 13213-NCB and 13213-SRB provide all the necessary components to evaluate and use the MC1321x solution. The 13213-NCB and the 13213-SRB are built around the MC1321x family. The MC1321x family is second-generation ZigBee platform which incorporates a low power 2.4 GHz radio frequency transceiver and an 8-bit microcontroller into a single 9x9x1 mm 71-pin LGA package