MAXREFDES119#, Isolated 24V to 5V, 9W No-Opto Flyback Power Supply Reference Design
Thiết kế tham khảo bởi: Analog Devices
MAXREFDES119#, Reference Design is unique. While most isolated power supplies require an optocoupler, MAXREFDES119# does not use one. The design features the MAX17690, a peak-current-mode converter with flexible switching frequency, which measures primary-side voltage for system control, and the MAX17606, a secondary-side MOSFET driver that eliminates inefficient diodes. This efficient flyback topology provides a 5V output at 9W of power (1.8A) from a 24V input. This entire circuit fits on a 20mm (0.8in) x 60mm (2.35in) board