MAX9867EVKIT+, Evaluation Kit for the MAX9867 Low-Power, Stereo Audio Codec

参考設計 著者: Analog Devices

MAX9867EVKIT+, Evaluation Kit for the MAX9867 Low-Power, Stereo Audio Codec

MAX9867EVKIT+, Evaluation Kit (EV kit) consists of a MAX9867 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX9867 low-power, stereo audio codec. The EV kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S-compatible signals. The EV kit provides two RCA jacks for analog audio input signals and two 3.5mm headphone jacks for analog audio output signals. The EV kit also provides fiber optic receiving and transmitting modules for digital audio input and output