MAX5X05EVKIT#, Evaluation Kit for MAX5703/MAX5803 Ultra-Small, Single-Channel, 8-Bit Buffered Output Voltage DAC with Internal Reference and SPI Interface
Thiết kế tham khảo bởi: Analog Devices
MAX5X05EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5703/MAX5803 8-bit, single-channel, low-power DAC with internal reference and buffered voltage output. The MAX5705 come in a 10-pin uMAX package. The EV kit provides controls to change the DAC output, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller, which provides two different interfaces: I2C and SPI