MAX44251EVKIT#, Evaluation Kit for the MAX44251 20V, Ultra-Precision, Low-Noise Op Amps
Thiết kế tham khảo bởi: Analog Devices
MAX44251EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44251 dual low-power, low-drift operational amplifier (op amp) in an 8-pin SOT23 package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. Low power, low drift, input offset voltage, and rail-to-rail input/output stages make this device ideal for applications requiring ultra-low noise and DC precision. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44251AKA+ installed