MAX31913EVKIT#, Evaluation Kit for MAX31913 Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer
Thiết kế tham khảo bởi: Analog Devices
MAX31913EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31913 industrial octal digital input translator/serializer. The EV kit includes a MAX31913AUI+ installed as well as a digital isolator and USB-to-SPI interface. The USB-to-SPI dongle is a separate PCB that can be used to interact with the EV kit software. This dongle is optional and is not necessary for the proper operation of the devices if the user supplies the SPI interface