MAX2366EVKIT, Evaluation Kit for the MAX2367 Complete Dual-Band Quadrature Transmitter
Thiết kế tham khảo bởi: Analog Devices
MAX2366EVKIT, Evaluation Kit (EV kit) simplifies testing of the MAX2367. The EV kit provides 50-ohm SMA connectors for all RF inputs and outputs. A varactor-based tank circuit is provided for the on-chip voltage-controlled oscillator (VCO) and phase locked with an on-chip PLL. I/Q baseband inputs come with standard BNC connectors. The EV kit allows evaluation of the MAX2367 I/Q modulator, IF VGA, RF upconverter, dual-band IF VCOs, dual synthesizer, 3-wire programming interface, and power-management features