MAX1626EVKIT, Evaluation Kit for MAX1626 3.3V, 5V DC to DC Single Output Power Supply for Portable
Thiết kế tham khảo bởi: Analog Devices
MAX1626EVKIT, MAX1626 Evaluation Kit (EV kit) provides a selectable 3.3V or 5V output voltage. MAX1626 has a high-switch duty cycle of up to 100%, allowing external P-channel transistor to turn on fully. 100% duty cycle and a low 100mV current-sense level permit very low dropout voltages. circuit is configured to deliver up to 2A of output current with greater than 90% conversion efficiency