MAX14970EVKIT#, Evaluation Kit for the MAX14970 Ruggedized 6Gbps SATA Redriver with High ESD and Extended Temperature Operation

Thiết kế tham khảo bởi: Analog Devices

MAX14970EVKIT#, Evaluation Kit for the MAX14970 Ruggedized 6Gbps SATA Redriver with High ESD and Extended Temperature Operation
MAX14970EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14970 dual-channel buffer. The EV kit contains four sections: an application circuit, characterization circuit, and two sets of calibration traces. The application circuit is designed to demonstrate the device's use in redriving serial-ATA (SATA) signals and SATA cable detection. This section of the EV kit operates from an external +5V supply that is regulated by an onboard LDO to +3.3V, which powers the device. All traces in the application circuit are 100O differential controlled-impedance traces