LMK04816BEVAL, Evaluation Board for Three Input, Thirteen Output, Clock Jitter Cleaner with Dual Cascaded PLLs and Integrated 2.5-GHz VC
Thiết kế tham khảo bởi: Texas Instruments
LMK04816BEVAL, Evaluation Board for Three Input, Thirteen Output, Clock Jitter Cleaner with Dual Cascaded PLLs and Integrated 2.5-GHz VC. The LMK04816 is the industry's highest performance clock conditioner with superior clock jitter cleaning, generation and distribution with advanced features to meet next generation system requirements. The dual loop Platinum architecture enables 111 fs rms jitter (12 kHz to 20 MHz) using a low noise VCXO module or sub-200 fs rms jitter (12 kHz to 20 MHz) using a low cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage controlled oscillator (VCO)