LM3671TL-1.8EV, Evaluation Board for the LM3671, 2MHz, 600mA Step-Down DC-DC Converter in SOT23-5 and 5-Bump Micro SMD
Thiết kế tham khảo bởi: Texas Instruments
LM3671TL-1.8EV, Evaluation Board is a working demonstration of a step down DC-DC converter. The Evaluation Board contains information about the evaluation board. The LM3671 step-down DC-DC converter is optimized for powering ultra-low voltage circuits from a single Li-Ion cell or 3 cell NiMH/NiCd batteries. It provides up to 600 mA load current, over an input voltage range from 2.7V to 5.5V. There are several different fixed voltage output options available as well as an adjustable output voltage version