LM3670MF-1.2EV, Evaluation Board for the LM3670 PWM low-noise and PFM low-current step-down DC-DC converter
Thiết kế tham khảo bởi: Texas Instruments
LM3670MF-1.2EV, Evaluation Board for the LM3670 PWM low-noise and PFM low-current step-down DC-DC converter. The LM3670 converts high input voltages to lower output voltages with high efficiency through an inductor based switching topology. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system control. LM3670 is available in both fixed output voltage options (1.2V, 1.5V, 1.6V, 1.8V, 1.875V, 2.5V, 3.3V) and adjustable voltage options range from 0.7V to 2.5V. The LM3670 is available in a SOT23-5 package