KIT06XS4200EVBE, Evaluation Board Featuring the MC06XS4200 Dual High Side Switch
Thiết kế tham khảo bởi: NXP Semiconductors
KIT06XS4200EVBE, Evaluation Board demonstrates the capability of the MC06XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has been designed for truck, bus and industrial applications. The low RDS(ON) channels (< 6.0 m-Ohm) control different load types: bulb lamps, solenoids or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI interface, allowing easy integration into existing applications