EVB-LAN7500-LC, Evaluation Board for LAN7500 High-Speed USB 2.0 to 10/100/1000 Ethernet - Dongle
Thiết kế tham khảo bởi: Microchip Technology
EVB-LAN7500-LC, Evaluation Board EVB that utilizes the LAN7500 to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the on-board RJ45 and USB Type A connectors. The on-board 4K EEPROM is used to load the EVB-LAN7500-LCs USB configuration parameters and MAC address. LAN7500 software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration