EVAL-ADAU1381Z, Evaluation Board Evaluating the ADAU1781 SigmaDSP Audio Codec
Thiết kế tham khảo bởi: Analog Devices
EVAL-ADAU1381Z, Evaluation Board Evaluating the ADAU1781 SigmaDSP Audio Codec. This evaluation board provides full access to all analog and digital I/Os on the ADAU1781. The SigmaDSP is controlled by Sigma Studio software, which interfaces to the board via a USB connection. This evaluation board can be powered either over the USB bus or by a single 3.8V to 6V supply, which is regulated to the voltages required on the board