EVAL-AD7853CB, Evaluation Board using AD7853, 12-bit, 200 kSPS single channel, sampling delta Analog to Digital Converter

参考设计 属于: Analog Devices

EVAL-AD7853CB, Evaluation Board using AD7853, 12-bit, 200 kSPS single channel, sampling delta Analog to Digital Converter

EVAL-AD7853CB, Evaluation Board using AD7853, 12-bit 200kSPS single channel, sampling delta Analog to Digital Converter. The AD7853 is high speed, low power, 12-bit ADCs that operates from a single 3 V or 5 V power supply. The ADC powers up with a set of default conditions at which time it can be operated as a read only ADC. The AD7853 is capable of 200 kHz throughput rate