EVAL-AD7173-8SDZ, Evaluation Board for Evaluating the AD7173-8, 24-Bit, 31.25 kSPS, Sigma-Delta ADC, Integrated Analog Input Buffers

Thiết kế tham khảo bởi: Analog Devices

EVAL-AD7173-8SDZ, Evaluation Board for Evaluating the AD7173-8, 24-Bit, 31.25 kSPS, Sigma-Delta ADC, Integrated Analog Input Buffers
EVAL-AD7173-8SDZ, Evaluation Kit features the AD7173-8, 24-bit, 31.25 kSPS analog-to-digital converter (ADC) with integrated analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7 to 9V ac-to-dc adapter is regulated to 5V and 3.3V, this supplies the AD7173-8 and support components. The EVAL-AD7173-8SDZ board connects to a USB port via the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) controller board