EVAL-AD5780SDZ, Evaluation Board for AD5780, 18-Bit Serial Input, Voltage Output DAC with Integrated Precision Reference Buffer Amplifiers

Thiết kế tham khảo bởi: Analog Devices

EVAL-AD5780SDZ, Evaluation Board for AD5780, 18-Bit Serial Input, Voltage Output DAC with Integrated Precision Reference Buffer Amplifiers
EVAL-AD5780SDZ, Evaluation Board designed to allow the user to easily evaluate all features of the AD5780 voltage output, 18-bit digital-to-analog converter (DAC). The AD5780 pins are accessible at on-board connectors for external connection. The AD5780 is a high precision, 18-bit DAC with integrated precision reference buffer amplifiers designed to meet the requirements of precision control applications. The output range of the AD5780 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33V