DS4424EVKIT#, Evaluation Kit for the DS4424 4-Channel, I2C, 7-Bit DAC

Thiết kế tham khảo bởi: Analog Devices

DS4424EVKIT#, Evaluation Kit for the DS4424 4-Channel, I2C, 7-Bit DAC
DS4424EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the DS4424 4-channel, 7-bit sink/source current DAC. The EV kit includes a DS4424 installed, as well as two populated full-scale calibration resistors (R3 and R4) and two unpopulated resistors (R5 and R6). This allows the device to be evaluated without any board rework on two channels but enables a custom-defined value to be populated on the two open channels. The EV kit also has the USB-to-I2C interface required to communicate to the device