DN05079/D, 6 W, 230 VAC Direct-AC, Linear LED Driver Topology: CCR Straight Circuit with Over-Voltage Protection (OVP)
Thiết kế tham khảo bởi: onsemi
DN05079/D, Design Note is a driver design of about 6 W input power, intended for 220 - 240 VAC mains. This driver design employs OVP to safely interface the LEDs and CCRs with high line voltages. Depending on the load design, this may or may not be needed - use Eq. 3 to determine if OVP is necessary when driving any LED load