DEV-15148, HiFive1 - Arduino RISC-V Dev Board
Thiết kế tham khảo bởi: SparkFun Electronics
DEV-15148, HiFive1 Arduino RISC-V is a low-cost, Arduino-compatible development board featuring the Freedom E310 making it the best way to start prototyping and developing your RISC-V applications. Not only can the HiFive1 help build RISC-V platforms, but it is also the first commercially available option to do so. The HiFive1 can simply be plugged into your computer via the micro USB port located to the front of the board. Additionally, the HiFive1 comes programmed with a simple bootloader and demo software, that way you aren't restricted to the Arduino IDE if you don't choose to do so. The on board Freedom E310 (FE310) is the first member of the Freedom Every where family of customizable SoCs. Designed for microcontroller, embedded, IoT, and wearable applications, the FE310 features SiFive's E31 CPU Coreplex, a high-performance, 32-bit RV32IMAC core