DC2428A, Demo Board for LTC2975 4-Channel PMBUs Power System Manager with LTM4644 Quad 4A Power Supply. The DC2428A is a two-board demonstration system for the LTC2975 Power System Manager and LTM4644 quad 4A module regulator. The DC2382A contains all the circuitry needed to use the LTC2975 in a power system and control four power supplies. The DC2363A contains four power supplies (LTM4644) that the LTC2975 configures and controls. The DC2363A and DC2382A demo boards together provide a sophisticated 4-channel digitally programmable power supply system