DC2291A, Demo Board based on LTC3882EUJ High Efficiency Step-Down DC/DC Converter with Digital Power System Management
Thiết kế tham khảo bởi: Analog Devices
DC2291A, Demonstration Circuit is a high current, high efficiency, PolyPhase synchronous buck converter featuring the LTC3882EUJ, a dual output voltage mode controller. This demo board incorporates two LTC3882 controllers which provide four phases to deliver up to 140A. The default output voltage is 1V and can be adjusted from 0.5V to 2V. The LTC3882 has the PMBus interface and digital power system management functions