DC2289A-A, Demo Board for LTC2380-24, 24-Bit, 2Msps Low Power SAR ADC with Digital Filter
Thiết kế tham khảo bởi: Analog Devices
DC2289A-A, Demo Board for LTC2380-24, 24-Bit, 2Msps Low Power SAR ADC with Digital Filter. The LTC2380-24 is low power, low noise, high speed, 24-bit SAR ADC with an integrated digital averaging filter that operates from a single 2.5V supply. The following text refers to the LTC2380-24 but applies to both parts, the only difference being that the LTC2380- 24 has fully differential inputs and the LTC2368-24 has pseudo-differential inputs. The DC2289A demonstrates the DC and AC performance of the LTC2380-24 in conjunction with the DC590 or DC2026 QuikEval and DC890 PScope data collection boards. Use the DC590 or DC2026 to demonstrate DC performance such as peak-to-peak noise and DC linearity