DC2191A-B, RF Transmitter Demo Board Using LTC2000IY-14 14-Bit, 2.5-Gsps to 2.7-Gsps DAC
Thiết kế tham khảo bởi: Analog Devices
DC2191A-B, RF Transmitter Demo Board Using LTC2000IY-14 14-Bit, 2.5Gsps to 2.7Gsps DAC. The Demonstration Circuit supports the LTC2000, a high speed, high dynamic range DAC driving the LT5579 Up-Converting mixer. The circuitry on the DAC IF output is optimized for analog frequencies from DC to 500MHz. The circuitry on the LO input is optimized for frequencies from 1000MHz to 4300MHz. The circuitry on the RF output is optimized for frequencies from 2200MHz to 2600MHz