DC2123A, Demo Board features the LT3790, 60 V Four-Switch Synchronous Buck-Boost Controller
Thiết kế tham khảo bởi: Analog Devices
DC2123A, Demo Board features the LT3790, 60 V Four-Switch Synchronous Buck-Boost Controller. The DC2123A is a 60V four-switch synchronous buck-boost controller that demonstrates the high power capability of the LT3790. The output is 24V and the maximum output current is 5A. The switching frequency is 200kHz and efficiency is as high as 98% for a 24V input. The operating input voltage range of DC2123A is from 12V to 57V