DC1737A, Demonstration Board using LTC3863 inverting DC-DC PMOS controller for automotive and industrial applications
Thiết kế tham khảo bởi: Analog Devices
DC1737A, Demonstration Board using LTC3863 inverting DC-DC PMOS controller for automotive and industrial applications. The board operates from an input range of 4.5V to 16V, and provides a -5.2V, 1.7A output or a -12V, 1A output. It operates at 400kHz and may be synchronized to an external clock. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot