DC1414B-B, Demo Board Using LTM4601AHV 5 to 28Vin, 12A Step-Down Regulator

Thiết kế tham khảo bởi: Analog Devices

DC1414B-B, Demo Board Using LTM4601AHV 5 to 28Vin, 12A Step-Down Regulator
DC1414B-B, Demonstration Circuit features the LTM4601AHVEV high efficiency, high density switch mode step-down power module. The input voltage range is 5V to 28V with a jumper selectable output voltage from 0.6V to 5V. The rated load current is 12A, although derating is necessary for certain VIN, VOUT and thermal conditions. The PLLIN pin supports synchronizing the Module regulator to an external clock. The TRACK/SS pin allows the user to program output ramp-up and ramp down rates which may coincidentally or ratiometrically track with another voltage rail