DAC3162EVM, Evaluation Board using DAC3162, 2-channel, 12-bit, 500 MSPS Digital-to-Analog Converter
Thiết kế tham khảo bởi: Texas Instruments
DAC3162EVM, Evaluation Board using DAC3162, 2-channel, 12-bit, 500 MSPS Digital-to-Analog Converter (DAC) with 12-byte wide DDR LVDS data input, very low power, size and latency. The EVM provides a flexible environment to test the DAC3162 with or without a direct RF TRF370333, a 350 MHz to 4.0 GHz Quadrature Modulator, for Up-Converting I/Q outputs from the DAC to RF. The EVM can be used along with the TSW3100 pattern generator card to perform a wide range of tests. The TSW3100 generates the test patterns which are fed to the DAC3162 through an LVDS port