Datasheets
部品エクスプローラー
メーカー
ツール/計算機
メディアハブ
検索
拡張機能
プレミアムにアップグレード
Change Language
ホーム
メーカーのディレクトリ
WOLFSPEED, INC
CGD15SG00D2, Gate Driver Reference Design for Generation 3 (C3M) SiC MOSFET
CGD15SG00D2, Gate Driver Reference Design for Generation 3 (C3M) SiC MOSFET
参考設計 著者:
WOLFSPEED, INC
CGD15SG00D2, Reference design is to demonstrate the design of an isolated gate driver tailored for 3rd Generation (C3M) Silicon Carbide (SiC) Metal Oxide Semiconductor Field-Effect Transistor (MOSFET)
PDFダウンロード
最新バージョン
お問い合わせ
参考設計
CRD-20DD09P-2, 20kW Full Bridge Resonant LLC Converter Board Enabling Smaller, Cooler and Lower Cost off-board EV Chargers
CGD15SG00D2, Gate Driver Reference Design for Generation 3 (C3M) SiC MOSFET
CRD-5FF0912P, SiC MOSFET High-Frequency Evaluation Board for 7L D2PAK
CGD15FB45P1, Six Channel Gate Driver Reference Design for 1200V SiC MOSFET Power Module
CGD15FB45P, Six Channel Gate Driver Reference Design for 1200V SiC MOSFET Power Module
CRD-001, SiC MOSFET Isolated Gate Driver Reference Design
CRD-060DD17P-2, Auxiliary Power Supply Evaluation Board for C2M1000170J SiC MOSFET
CGD15HB62LP, Dual Channel Differential Isolated Gate Driver Reference Design based on CAS325M12HM2 C2M SiC Half-Bridge Module
CGD15HB62P1, Dual Channel Gate Driver Reference Design for 1200V, 62mm SiC MOSFET Power Module
CRD-060DD12P, 60W Auxiliary Power Supply Demonstration Board
CRD-50DD12N, SiC MOSFET Reference Design based on 50kW DC/DC Boost Converter in PV Applications
CRD-60DD12N, 60 KW Interleaved Boost Converter Demo Board based on 1200 V C3M SiC MOSFETs
CRD-06600FF10N, 6.6 kW Bi-Directional EV On-Board Charger Demo Board based on 1000 V C3M SiC MOSFETs
CRD-02AD09N, 2.2 KW , High Efficiency (80+ Titanium) Bridgeless Totem-Pole PFC Board with SIC MOSFETs
CRD15DD17P, 300 to 1200 VDC, 15 W Flyback Auxiliary Power Supply Board based on 1700 V SiC MOSFETs
CRD15DD17P, 480 to 530 VAC, 15 W Flyback Auxiliary Power Supply Board based on 1700 V SiC MOSFETs
10KW Interleaved Boost Converter Reference Design with full SiC MOSFET
KIT8020-CRD-5FF0917P-2, Evaluation Board for C3M0075120K SiC MOSFET in a TO-247-4 Package
KIT8020-CRD-8FF1217P-1, Silicon Carbide MOSFET Evaluation Kit
CAN-1200, 900V Gen3 MOSFET Application Note
CGH40006S-LNA-KIT, CGH40006S Low Noise Amplifier Demonstrator
参考設計
関連部品
R12P209D
DC to DC Converter and Switching Regulator Module
IXDN609SI
Gate and Power Drivers
MEJ2D1209SC
DC to DC Converter and Switching Regulator Module
Si8261BCD-C-IS