BD7692FJ-EVK-001, Evaluation Board For BD7692FJ 200W/400V Power Factor Correction, Boundary Current Mode Method

Conception de référence par: ROHM Semiconductor

BD7692FJ-EVK-001, Evaluation Board For BD7692FJ 200W/400V Power Factor Correction, Boundary Current Mode Method

BD7692FJ-EVK-001, Evaluation Board outputs 400V voltage from the input of 90 to 264 Vac. The output current supplies up to 0.5 A. The BD7692FJ which is BCM method PFC controller IC is used. The BD7692FJ supplies the system which is suitable for all of products that requires PFC. BCM is used for PFC part, and Zero Current Detection reduces both switching loss and noise. An auxiliary winding wire is not required because of ZCD by a resistor