AS1130-WL_DK_ST, Demo Kit based on AS1130 LED Driver for 132 Single LEDs
Thiết kế tham khảo bởi: ams OSRAM
AS1130-WL_DK_ST, Demo Kit for AS1130 is a compact LED driver for 132 single LEDs. The AS1130 offers a 12x11 LED-Matrix with 1/12 cycle rate. The required lines to drive all 132 LEDs are reduced to 12 by using the crossplexing feature optimizing space on the PCB. The whole LED-Matrix can be analog dimmed from 0 to 30mA in 256 steps. The Demo Kit allows too supply all components by the PC USB Port. No external supply or battery is needed. Except the USB cable (included), no wiring is needed which allows a fast and comfortable evaluation of the AS1130. The graphical user interface (GUI) runs on PC running Windows 7 and allows the user to control the AS1130