ADRF6780-EVALZ, Evaluation Board for ADRF6780 5.9GHz - 23.6GHz Wideband Up Converter
Thiết kế tham khảo bởi: Analog Devices
ADRF6780-EVALZ, Evaluation Board for the ADRF6780, 5.9GHz to 23.6GHz wideband up converter comes in a compact, thermally enhanced. The ADRF6780 is a silicon germanium (SiGe) design, wideband, microwave Up-Converter optimized for point to point microwave radio designs operating in the 5.9GHz to 23.6GHz frequency range. The Up-Converter offers two modes of frequency translation. The device is capable of direct conversion to radio frequency (RF) from baseband IQ input signals, as well as single sideband (SSB) up conversion from a real intermediate frequency (IF) input carrier frequency