AD9644-80KITZ, Evaluation Board using AD9644, 14-bit, 80 MSPS analog-to-digital converter, high speed serial output interface
Thiết kế tham khảo bởi: Analog Devices
AD9644-80KITZ, Evaluation Board using AD9644 is a 14-bit, 80 MSPS analog-to-digital converter (ADC) with a high speed serial output interface. The AD9644 is designed to support communications applications where high performance, combined with low cost, small size, and versatility, is desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic