AD9528/PCBZ, Evaluation Board for Evaluating the AD9528 Clock Generator
Thiết kế tham khảo bởi: Analog Devices
AD9528/PCBZ, Evaluation Board is a compact, easy-to-use platform for evaluating all features of the AD9528 JESD204B clock generator. The AD9528 is a dual loop jitter cleaner and clock generator with internal SYSREF generator compliant with JEDEC JESD204B for multi-device synchronization. The AD9528 can output up to 14 clock signals, with any output configurable to PLL1direct out, PLL2, or SYSREF. 8 total outputs, 2 reference inputs and a SYSREF input are accessible on the evaluation board. The AD9528/PCBZ has a fully configurable power supply to allow the user to evaluate the AD9528 while being powered directly by buck regulators or external LDOs