AD9154-M6720-EBZ, DPG3 Evaluation Board with ADRF6720 Modulator for evaluating AD9154 Quad, 16-Bit, 2.4-GSPS, TxDAC+ Digital-to-Analog Converter
Thiết kế tham khảo bởi: Analog Devices
AD9154-M6720-EBZ, Evaluation Board supports the AD9154 which is a quad, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.4 GSPS, permitting multicarrier generation up to the Nyquist frequency in baseband mode. The AD9154 includes features optimized for direct conversion transmit applications including complex digital modulation, input signal power detection and gain, phase and offset compensation. The DAC outputs are optimized to interface seamlessly with the ADRF672x radio frequency quadrature modulators (AQMs). In Mix-Mode the AD9154 DACs can reconstruct carriers in the 2nd and 3rd Nyquist Zones. A serial port interface (SPI) provides for programming/read back of internal parameters