AD9139-DUAL-EBZ, Evaluation Board for Evaluating the AD9139 High-Speed, Signal Processing Digital to Analog Converter
Thiết kế tham khảo bởi: Analog Devices
AD9139-DUAL-EBZ, Evaluation Board connects to a DPG2/3 for quick evaluation of the AD9139, a high-speed, signal processing DAC. This Board runs from a +5V supply. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK and DPG2/3 input clock. The DPG3 automatically formats the data and sends it to the AD9139-DUAL-EBZ, simplifying evaluation of the device. The Evaluation Board (EVB) runs from a +5V supply. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK, Frame and DPG3 input clock. Also included is a quadrature modulator ADL5375 for quick DAC+IQMOD evaluation. Since AD9139 is a single channel converter, dual AD9139s are used on the board to work as I and Q, which typically applies to the case of wideband applications