A10PED, PCIe FPGA Board based on Dual Arria 10 GX Full-Length PCIe Board with Dual 12x Avago Fiber Optic, QSFP and HMC

Diseño de referencia por: BittWare

A10PED, PCIe FPGA Board based on Dual Arria 10 GX Full-Length PCIe Board with Dual 12x Avago Fiber Optic, QSFP and HMC

A10PED, PCIe FPGA Board is a full-length PCIe x8 Card featuring two Intel Arria 10 GX FPGAs. The Arria 10 boasts high densities and a power-efficient FPGA fabric married with a rich feature set including high-speed transceivers up to 15 Gbps, hard floating-point DSP blocks, and embedded Gen3 PCIe x8. The board offers flexible memory configurations, supporting a Hybrid Memory Cube along with up to 32 GBytes of memory. Two 12x Avago fiber optic modules and a QSFP cage provide high-speed, low-latency I/O direct to the FPGAs. The A10PED also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management. All of these features combine to make the A10PED ideal for a wide range of applications, including network processing and security, compute and storage, instrumentation, broadcast, and SigInt