The 07016-021JCHC is a 330uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 5%. It features a low ESR of 0.1 and a leakage current of 20.8. This surface mount capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
Kemet 07016-021JCHC technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 0.1Ohm |
| Leakage Current | 20.8uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 07016-021JCHC to view detailed technical specifications.
No datasheet is available for this part.